The Things Industries The Things Network Gateway Indoor 915MHz WiFi Development Kit for Network 915Hz TTIG-915
- RS Stock No.:
- 184-0732
- Mfr. Part No.:
- TTIG-915
- Manufacturer:
- The Things Industries
Subtotal (1 unit)*
HK$695.91
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | HK$695.91 |
*price indicative
- RS Stock No.:
- 184-0732
- Mfr. Part No.:
- TTIG-915
- Manufacturer:
- The Things Industries
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Things Industries | |
| Classification | Development System | |
| RF Technology | WiFi | |
| Kit Classification | Development Kit | |
| Technology | LoRaWAN | |
| For Use With | Network | |
| Frequency | 915Hz | |
| Kit Name | The Things Network Gateway Indoor 915MHz | |
| Select all | ||
|---|---|---|
Brand The Things Industries | ||
Classification Development System | ||
RF Technology WiFi | ||
Kit Classification Development Kit | ||
Technology LoRaWAN | ||
For Use With Network | ||
Frequency 915Hz | ||
Kit Name The Things Network Gateway Indoor 915MHz | ||
The Things Indoor Gateway is designed to be a fully compliant, ultra low-cost LoRaWAN™ gateway, with WiFi as the backhaul. The gateway is suitable for applications that require dynamic coverage. This ultra low-cost gateway comes out-of-the-box configured to a SLA-backed network by The Things Industries for network and gateway management. Gateway owners may connect to any network through a new open source gateway protocol created by Semtech.
An 8 channel LoRaWAN indoor gateway
One of the first gateways to support the state-of-the-art Basic station Protocol
Supports LBT
Simple setup steps taking lesser than 5 mins
Can connect to any network backend of choice
Setup and Connectivity over WiFi
Built-in omnidirectional antenna for indoor use
Security via a range of modes
One of the first gateways to support the state-of-the-art Basic station Protocol
Supports LBT
Simple setup steps taking lesser than 5 mins
Can connect to any network backend of choice
Setup and Connectivity over WiFi
Built-in omnidirectional antenna for indoor use
Security via a range of modes