The Things Industries The Things Network Gateway Macro WiFi Development Kit for Network 868 → 915Hz TTOG-868
- RS Stock No.:
- 183-7387
- Mfr. Part No.:
- TTOG-868
- Manufacturer:
- The Things Industries
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7387
- Mfr. Part No.:
- TTOG-868
- Manufacturer:
- The Things Industries
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | The Things Industries | |
| RF Technology | WiFi | |
| Classification | Development System | |
| Technology | USB-C | |
| Kit Classification | Development Kit | |
| For Use With | Network | |
| Frequency | 868 → 915Hz | |
| Kit Name | The Things Network Gateway Macro | |
| Select all | ||
|---|---|---|
Brand The Things Industries | ||
RF Technology WiFi | ||
Classification Development System | ||
Technology USB-C | ||
Kit Classification Development Kit | ||
For Use With Network | ||
Frequency 868 → 915Hz | ||
Kit Name The Things Network Gateway Macro | ||
- COO (Country of Origin):
- TW
The Things Gateway Macro is an outdoor LoRaWAN gateway which has 16 channels and is compliant to LoRaWAN 1.1. With PoE as well as 3G/4G backhaul, the gateway can be used for outdoor placement and is a cost effective for providing full redundancy coverage.