The Bulgin Radio Frequency Connectors in TNCA connector range offers 50 ohms precision connectors. Designed with excellent characteristics over the full frequency range up to 18GHz, the TNCA connector range are also mechanically compatible with TNC connectors.
Available in Male and Female Threads Available in Plug or Jack Beryllium Copper Contact Pin Body Material available in Stainless Steel Passivation 50 ohm Impedance Insulation resistance 5000MOhm Durability 500 Cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.