- RS Stock No.:
- 241-0238
- Mfr. Part No.:
- RFSMAEJ
- Manufacturer:
- Bulgin
41 In stock for delivery within 3 working days
Price Each
HK$743.58
Units | Per unit |
---|---|
1 - 4 | HK$743.58 |
5 - 9 | HK$725.74 |
10 - 24 | HK$708.32 |
25 - 49 | HK$691.30 |
50 + | HK$674.71 |
- RS Stock No.:
- 241-0238
- Mfr. Part No.:
- RFSMAEJ
- Manufacturer:
- Bulgin
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Bulgin Radio Frequency Connectors in SMA connector range are semi precision and offer a 50 ohms impedance and a 0.25 36 threaded coupling. Offering high performance all within a compact SMA connector design, frequently used as standard for antennas, devices and various medical applications. These domestic connectors are also known as F type coaxial connectors and have a 50ohms impedance. Moreover, these sub-miniature sizes are also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.
Available in Male and Female Threads
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
Available in Plug or Jack
Beryllium Copper Contact Pin
Body Material available in Stainless Steel Passivation and Brass
50 ohm Impedance
Insulation resistance 5000MOhm
Durability 500 Cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Male/Female |
Coaxial Connector Type | Circular Coaxial Connector |
Mounting Type | End Launch |
Termination Method | Jack Screw |
Body Orientation | Straight |