The Bulgin Radio Frequency Connectors N Type connector range features a threaded coupling mechanism and are fully interchangeable. These connectors are used in all systems where excellent Radio Frequency connections and mechanical performance is critical. The N Type connector range meets many customer application demands, including models that support up to 18GHz. Available for a wide range of coaxial cables including low loss types. Plug versions are also available in straight, right angle and jack versions along with panel mount and bulkhead mount variations.
Mode free Frequency up to 11 GHz while some Type N Connectors can also operate up to 18 GHz Available in Plug or Jack Beryllium Copper Contact Pin Body Material available in Stainless Steel Passivation 50 ohm Impedance Insulation resistance 5000MOhm Durability 500 Cycles
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.