Telegartner 2.2-5 Series Plug, 50Ω, Solder Termination, Straight Body
- RS Stock No.:
- 238-3877
- Mfr. Part No.:
- J01460A0003
- Manufacturer:
- Telegartner
On back order for despatch 02/09/2024, delivery within 3 working days
Price Each
HK$162.25
Units | Per unit |
---|---|
1 - 9 | HK$162.25 |
10 - 24 | HK$158.36 |
25 - 49 | HK$154.55 |
50 - 99 | HK$150.84 |
100 + | HK$147.23 |
- RS Stock No.:
- 238-3877
- Mfr. Part No.:
- J01460A0003
- Manufacturer:
- Telegartner
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Telegartner Screw comes with centre contact made up of CuZn39Pb3 with Cu2Ag5 finish. The insulator and gasket is made up of PTFE and silicon material respectively.
Impedance 50 ohm
Frequency 0-6 GHz
Intermodulation <-160 dBc 2x20 W
Voltage proof 1.5 kVeff / 50 Hz
Frequency 0-6 GHz
Intermodulation <-160 dBc 2x20 W
Voltage proof 1.5 kVeff / 50 Hz
Specifications
Attribute | Value |
---|---|
Gender | Plug |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Cable Type | RG402/U |
Bulkhead | No |
Body Plating | White Bronze |
Polarity | Normal |
Series | 2.2-5 |