- RS Stock No.:
- 161-4316
- Mfr. Part No.:
- 1-1337438-0
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 161-4316
- Mfr. Part No.:
- 1-1337438-0
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TE Connectivity 75 Ohm BNC Connectors, Professional Grade Crimp Plugs
75 Ohm BNC Professional Grade crimp plugs with bayonet locking and crimp terminations to provide insulation grip and eliminate the need for soldering. These 75 Ohm BNC crimp plugs have various cable crimp termination styles, dielectric materials, body plating options and are suitable for use with various coaxial cable types. Please refer to table for details
TE Connectivity BNC RF Coaxial Connectors
Specifications
Attribute | Value |
---|---|
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Right Angle |
Cable Type | RG140/U, RG210/U, RG59 B/U, RG62 A/U |
Bulkhead | No |
Operating Frequency | 0 → 2GHz |
Body Plating | Silver |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +165°C |
Contact Material | Brass |
Contact Plating | Silver |