- RS Stock No.:
- 164-0834
- Mfr. Part No.:
- 448091-2
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 164-0834
- Mfr. Part No.:
- 448091-2
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity Range
TE Connectivity Between-Series RF Coaxial Adapters
Specifications
Attribute | Value |
---|---|
Adapter Type A | 3.5mm |
Adapter Type B | SMA |
Gender A | Male |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Contact Plating | Gold |
Length | 22.22mm |
Contact Material | Beryllium Copper |