- RS Stock No.:
- 827-0654
- Mfr. Part No.:
- NB3N108KMNR4G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 827-0654
- Mfr. Part No.:
- NB3N108KMNR4G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | HCSL |
Logic Function | Clock Driver |
Input Signal Type | HCSL, LVDS, LVPECL |
Output Logic Level | HCSL |
Operation Mode | Differential |
Number of Clock Inputs | 1 |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 32 |
Dimensions | 5 x 5 x 0.95mm |
Length | 5mm |
Width | 5mm |
Height | 0.95mm |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 3 V |