- RS Stock No.:
- 790-1240
- Mfr. Part No.:
- FLUKE-305
- Manufacturer:
- Fluke
Discontinued product
- RS Stock No.:
- 790-1240
- Mfr. Part No.:
- FLUKE-305
- Manufacturer:
- Fluke
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Fluke 305 Clamp Meter
The Fluke 305 clamp meter comes with all the rugged, reliable and accurate features in a small, ergonomic design. The innovative body design offers a more compact tool to meet your needs.
999.0 A AC current measurement
30 mm jaw size
Resistance range of 40 kΩ
Easy to read backlight display
Slim, ergonomic design
30 mm jaw size
Resistance range of 40 kΩ
Easy to read backlight display
Slim, ergonomic design
Standards
Cat IV 300V / CAT III 600V
Supplied with
Two AA batteries, user's manual and test leads
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 999.9A ac |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Absolute Maximum Resistance Measurement | 4kΩ |
Model Number | 305 |
AC Current Measurement Resolution | 100mA ac |
Clamp Meter Type | Continuity Tester |
Best AC Current Accuracy | 2% ±5 digits |
Best AC Voltage Accuracy | 1.5% ±5 Digits |
Jaw Capacity Busbars | 30mm |
Best DC Voltage Accuracy | 1.5% ±5 Digits |
Functions Measured | AC Current, AC Voltage, DC Voltage, Resistance |
Battery Type | AAA |
Resistance Measurement Resolution | 100mΩ |
Dimensions | 207 x 75 x 34mm |
DC Voltage Measurement Resolution | 0.1V |
Safety Category Voltage | 300 V, 600 V |
Display Type | LCD |
Best Resistance Measurement Accuracy | 1% ±5 Digits |
Safety Category Level | CAT III, CAT IV |
Weight | 205g |
AC Voltage Measurement Range | 400 → 600 V ac |
AC Current Measurement Range | Maximum of 999.9 A ac |
AC Voltage Measurement Resolution | 0.1V ac |
Height | 34mm |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +40°C |
Safety Category | CAT III 600 V, CAT IV 300 V |
Power Source | Battery |
Length | 207mm |
Width | 75mm |