Extech EX830-NISTL Clamp Meter Wireless, 1kA dc, Max Current 1kA ac CAT III 600V
- RS Stock No.:
- 288-0305
- Mfr. Part No.:
- EX830-NISTL
- Manufacturer:
- Extech
On back order for despatch 02/08/2024, delivery within 3 working days
Price Each
HK$4,564.56
Units | Per unit |
---|---|
1 + | HK$4,564.56 |
- RS Stock No.:
- 288-0305
- Mfr. Part No.:
- EX830-NISTL
- Manufacturer:
- Extech
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The FLIR is a versatile clamp meter featuring unique built-in, non-contact Infrared thermometer with laser pointer. It allows you to monitor temperature, detect hot spots on motors, and electrical devices. The ergonomic design and large 4000 count LCD display make it easy to use even in dim light conditions, offering accurate readings for AC/DC current, voltage, resistance, temperature, capacitance, and frequency. With features like diode test, audible continuity beeper, and a fast peak hold for capturing inrush currents, this clamp meter is a reliable tool for various applications.
Versatile clamp meter with non-contact Infrared thermometer
Ergonomic design for one-hand operation
Diode test, audible continuity beeper, min/max, and data hold function
Jaw opening suitable for conductors up to 750MCM
Certified for CE, UL, and NIST standards
Comes with test leads, 9V battery, K bead wire temperature probe, and belt holster
Autoranging with manual range button
Ergonomic design for one-hand operation
Diode test, audible continuity beeper, min/max, and data hold function
Jaw opening suitable for conductors up to 750MCM
Certified for CE, UL, and NIST standards
Comes with test leads, 9V battery, K bead wire temperature probe, and belt holster
Autoranging with manual range button
Specifications
Attribute | Value |
---|---|
Absolute Maximum AC Current Measurement | 1kA ac |
Absolute Maximum DC Current Measurement | 1kA dc |
Absolute Maximum AC Voltage Measurement | 600V ac |
Absolute Maximum DC Voltage Measurement | 600V dc |
Model Number | EX830-NISTL |
Connectivity | Wireless |
Safety Category | CAT III 600VV |