Amphenol 97 Series Receptacle Connector Shell MS3100A
Amphenol 97 series connector shells are fabricated from high grade aluminium alloy to provide strength and environmental protection. Connector components have a conductive cadmium plate finish and an olive drab chromate after-treatment.
Amphenol - 97 Series
Amphenol's 97 Connector series provide the interconnection solution for low cost, general duty applications. The connectors are widely used in a range of applications such as factory automation, robotics, machine tooling, welding equipment and medical equipment. Shell components are fabricated from high grade aluminium alloy to provide strength andl protection. The series offers a wide range of shell styles. contact patterns and accessory options.
Low cost, general duty applications Solder or crimp termination Available in a range of shell styles and insert patterns Shell components are fabricated from high grade aluminium alloy Wide selection of connector finishes - cadmium or non-cadmium (environmentally friendly zinc alloy) Available accessories for both individual wire seal and jacketed cable Thread coupling Hard dielectric inserts