- RS Stock No.:
- 172-1030
- Mfr. Part No.:
- 210 110 090 23
- Manufacturer:
- HARTING
Discontinued product
- RS Stock No.:
- 172-1030
- Mfr. Part No.:
- 210 110 090 23
- Manufacturer:
- HARTING
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- RO
Product Details
The HARTING har-speed series female contact crimp has copper alloy contact material. It has conductor cross-section of 0.08 to 0.22 mm².
Surface Au over Ni Mating side
RoHS compliant with exemption
RoHS exemptions 6 copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
RoHS compliant with exemption
RoHS exemptions 6 copper alloy containing up to 4 % lead by weight
ELV status compliant with exemption
Specifications
Attribute | Value |
---|---|
Gender | Female |
Wire Size | 24 → 28 AWG |
Termination Method | Crimp |
For Use With | Circular Connectors |
Contact Type | Turned |
Length | 16.5mm |
Contact Plating | Gold, Nickel, Nickel Phosphorus |
Contact Material | Copper Alloy |