- RS Stock No.:
- 190-0108
- Mfr. Part No.:
- ICL7662CBD+
- Manufacturer:
- Maxim Integrated
The image is for reference only, please refer to product details and specifications
30 In stock for delivery within 3 working days
Added
Price Each (In a Pack of 5)
HK$48.054
Units | Per unit | Per Pack* |
5 + | HK$48.054 | HK$240.27 |
*price indicative |
- RS Stock No.:
- 190-0108
- Mfr. Part No.:
- ICL7662CBD+
- Manufacturer:
- Maxim Integrated
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Charge Pump Converters, Maxim Integrated
A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switching Voltage Regulators, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 20mA |
Regulator Type | Charge Pump |
Output Voltage | -20 → -4.5 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum Switching Frequency | 10 kHz |
Dimensions | 8.737 x 4.013 x 1.55mm |
Minimum Operating Temperature | 0 °C |
Height | 1.55mm |
Maximum Operating Temperature | +70 °C |
Length | 8.74mm |
Width | 4.013mm |