- RS Stock No.:
- 135-2513
- Mfr. Part No.:
- 04023D104KAT2A
- Manufacturer:
- AVX
Discontinued product
- RS Stock No.:
- 135-2513
- Mfr. Part No.:
- 04023D104KAT2A
- Manufacturer:
- AVX
Product overview and Technical data sheets
Legislation and Compliance
Product Details
AVX 0402 X5R Dielectric MLCC Series
AVX 0402 X5R Series Multilayer Ceramic capacitors (MLCC) are class 11 type dielectric and suitable for higher capacitance applications as offer high capacitance values up to 100 μF. X5R small case size are suited for decoupling and filtering applications in mobile devices, medical devices and other applications with size constraints.
Applications
Mobile devices
Medical devices
Medical devices
Specifications
Attribute | Value |
---|---|
Capacitance | 100nF |
Voltage | 25V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dimensions | 1 x 0.5 x 0.56mm |
Length | 1mm |
Depth | 0.5mm |
Height | 0.56mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +85°C |
Terminal Type | Surface Mount |