- RS Stock No.:
- 191-9310
- Mfr. Part No.:
- 9BMB12P2K01
- Manufacturer:
- Sanyo Denki
57 In stock for delivery within 3 working days
Added
Price Each
HK$252.79
Units | Per unit |
1 - 4 | HK$252.79 |
5 - 9 | HK$248.38 |
10 - 24 | HK$242.17 |
25 - 49 | HK$236.12 |
50 + | HK$230.22 |
- RS Stock No.:
- 191-9310
- Mfr. Part No.:
- 9BMB12P2K01
- Manufacturer:
- Sanyo Denki
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
With high static pressure, Blowers are suitable for cooling equipment with high system impedance and high heat generation such as servers, storage systems, and base stations.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 56.8cfm |
Series | San Ace B97 |
Height | 97mm |
Width | 97mm |
Depth | 33mm |
Dimensions | 97 x 97 x 33mm |
Fan Speed | 6850rpm |
Noise Level | 66dB(A) |
Mounting Hole Spacing | 71 x 71mm |
Direction of Curve | Backward |
Static Pressure | 1280Pa |
Maximum Current | 3.4A |
Inlet Diameter | 56mm |
Termination Type | Lead Wire |
Sensor Type | PWM |
Special Features | 50/60 Hz, 500 VAC, for 1 Minute, Frame:Plastic (Flammability: UL 94V-0), Impeller:Plastic (Flammability: UL 94V-0), Locked Rotor Burnout Protection, Reverse Polarity Protection |
Horizontal Hole Spacing | 71mm |
Vertical Hole Spacing | 71mm |
Mounting Hole Diameter | 4.5mm |