- RS Stock No.:
- 133-0930
- Mfr. Part No.:
- 4058075807327
- Manufacturer:
- LEDVANCE
Discontinued product
- RS Stock No.:
- 133-0930
- Mfr. Part No.:
- 4058075807327
- Manufacturer:
- LEDVANCE
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ledvance LED Panel 1200
The introduction of the LED 1200 panel is part of the Ledvance luminaire family providing greater efficiency through integrated LED lighting. The LED panel is the ideal upgrade of existing fluorescent installations by saving up to 50% energy. Greater energy savings and low maintenance costs with an average life up to 50000 hours. The illumination of the led lamps provide a homogenous light and coupled with a functional design makes it suitable for recessed ceilings. Housed in a slim aluminium frame with a polystyrene diffuser finished in matt white.
Features and Benefits
Up to 50% more energy efficient
Functional and minimalist design
Easy installation
Homogenous light
Slim Aluminium housing (10.5 mm)
Recessed light source for reduced glare
Beam angle: 120°
Lifetime: up to 50000 hours
Type of Protection: IP20
Standards
CE, CB, TÜV SÜD, EAC
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Length | 1195 mm |
Width | 295 mm |
Depth | 10.5 mm |
Colour Tone | Warm White |
Colour Temperature | 3000K |
Wattage | 40 W |
Voltage Rating | 230 V |
EU Energy Efficiency Rating | A |
IP Rating | IP20 |