- RS Stock No.:
- 217-7668
- Mfr. Part No.:
- 48077
- Manufacturer:
- Lindy Electronics
166 In stock for delivery within 3 working days
Price Each
HK$21.04
Units | Per unit |
1 - 4 | HK$21.04 |
5 - 9 | HK$20.60 |
10 + | HK$20.33 |
- RS Stock No.:
- 217-7668
- Mfr. Part No.:
- 48077
- Manufacturer:
- Lindy Electronics
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lindy twisted pair patch cable with RJ45 connectors has Cat.6 U/UTP PVC network cable with support for bandwidth up to 250MHz and features a snag less design with gold-plated contacts for Ethernet standards up to 1GBase-T.
It has robust snag less strain relief design prevents damage to the connector latch during installation and removal.
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 1m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 Gender | Male |
Connector 1 | RJ45 |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Black |
Outer Sheath Material | PVC |
Wiring Configuration | Straight Through |
Number of Strands | PVC |
Outer Diameter | 5.8mm |