Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, S/FTP, Grey LSZH Sheath, 2m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3565
- Mfr. Part No.:
- 21.15.2602-100
- Manufacturer:
- Roline
56 In Global stock for delivery within 3 working day(s)
27 In Global stock for delivery within 4 working day(s)
Added
Price Each
HK$62.02
Units | Per unit |
1 - 4 | HK$62.02 |
5 + | HK$55.82 |
- RS Stock No.:
- 197-3565
- Mfr. Part No.:
- 21.15.2602-100
- Manufacturer:
- Roline
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 2m |
Terminated/Unterminated | Terminated |
Shield Type | S/FTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Shielded |
Outer Sheath Material | LSZH |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
Standards Met | RoHS Compliant |
American Wire Gauge | 26 AWG |
Number of Strands | 8 |
Cable Shape | Round |
Conductor Strand Type | Stranded |