Roline Cat6 Male RJ45 to Male RJ45 Ethernet Cable, U/UTP, Red LSZH Sheath, 5m, Low Smoke Zero Halogen (LSZH)
- RS Stock No.:
- 197-3513
- Mfr. Part No.:
- 21.15.2515-50
- Manufacturer:
- Roline
22 In stock for delivery within 4 working days
Added
Price Each
HK$104.80
Units | Per unit |
1 - 4 | HK$104.80 |
5 + | HK$94.32 |
- RS Stock No.:
- 197-3513
- Mfr. Part No.:
- 21.15.2515-50
- Manufacturer:
- Roline
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Roline UTP cable is a patch cable for networking connections between devices. It is durable due to moulded kink protection.
Impedance:100ohm
Conductor type :wire
Flame retardant
Conductor type :wire
Flame retardant
Specifications
Attribute | Value |
---|---|
LAN Category | Cat6 |
Length | 5m |
Terminated/Unterminated | Terminated |
Shield Type | U/UTP |
Connector 1 | RJ45 |
Connector 1 Gender | Male |
Connector 2 | RJ45 |
Connector 2 Gender | Male |
Shielded/Unshielded | Unshielded |
Sheath Colour | Red |
Outer Sheath Material | LSZH |
Wiring Configuration | Straight Through |
Fire Behaviour | Low Smoke Zero Halogen (LSZH) |
American Wire Gauge | 24 AWG |
Standards Met | RoHS Compliant |
Conductor Strand Type | Stranded |
Cable Shape | Round |
Number of Strands | 8 |