- RS Stock No.:
- 878-3554
- Mfr. Part No.:
- 0326012.HXP
- Manufacturer:
- Littelfuse
Discontinued product
- RS Stock No.:
- 878-3554
- Mfr. Part No.:
- 0326012.HXP
- Manufacturer:
- Littelfuse
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Littelfuse 326 Series 6.3x32mm
The 326 series of 3AB Slo-Blo fuses from Littelfuse are ideal for applications where high current loads are expected.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
This series of anti surge fuses feature a ceramic body construction which permits higher interrupting ratings and voltage ratings.
Features:
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Variety of Current Ratings Available
RoHS Compliant
Lead Free
Approvals
UL
Specifications
Attribute | Value |
---|---|
Current Rating | 12A |
Fuse Size | 6.3 x 32mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | 326 |