- RS Stock No.:
- 385-7893
- Mfr. Part No.:
- GMA-4A-BK
- Manufacturer:
- Cooper Bussmann
The image is for reference only, please refer to product details and specifications
In stock for delivery within 3 working days
Added
Price Each (In a Pack of 10)
HK$2.71
Units | Per unit | Per Pack* |
10 - 140 | HK$2.71 | HK$27.10 |
150 - 490 | HK$2.35 | HK$23.50 |
500 - 990 | HK$2.34 | HK$23.40 |
1000 - 2490 | HK$2.33 | HK$23.30 |
2500 + | HK$2.32 | HK$23.20 |
*price indicative |
- RS Stock No.:
- 385-7893
- Mfr. Part No.:
- GMA-4A-BK
- Manufacturer:
- Cooper Bussmann
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
5 x 20mm in Fast Acting GMA Fuses
North American standard fuses with UL listing, CSA certification and standard 248-14 approval
Specifications
Attribute | Value |
---|---|
Current Rating | 4A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 125V ac |
Body Material | Glass |