- RS Stock No.:
- 840-6655
- Mfr. Part No.:
- CER ENG KIT 33
- Manufacturer:
- KEMET
Discontinued product
- RS Stock No.:
- 840-6655
- Mfr. Part No.:
- CER ENG KIT 33
- Manufacturer:
- KEMET
Product overview and Technical data sheets
Legislation and Compliance
Product Details
KEMET Engineering Kit 33
SMT radio frequency & microwave ceramic capacitor engineering sample kit containing a range of HiQ-CBR series capacitors with an EIA 0402 case size and a C0G dielectric. Please refer to datasheet for kit contents.
Specifications
Attribute | Value |
---|---|
Kit Includes | Ceramic |
Number of Pieces | 4100 |
Mounting Type | Surface Mount |
Dielectric Material | Ceramic |
Maximum Capacitance | 100pF |
Voltage Range | 25 → 100V dc |
Minimum Voltage | 25V dc |
Maximum Voltage | 100V dc |
Capacitance Range | 0.1 pF → 100pF |
Minimum Capacitance | 0.1pF |