- RS Stock No.:
- 878-1176
- Mfr. Part No.:
- 10440032
- Manufacturer:
- Betaduct
Available for back order.
Added
Price Each (In a Pack of 8)
HK$172.165
Units | Per unit | Per Pack* |
8 - 392 | HK$172.165 | HK$1,377.32 |
400 + | HK$163.556 | HK$1,308.448 |
*price indicative |
- RS Stock No.:
- 878-1176
- Mfr. Part No.:
- 10440032
- Manufacturer:
- Betaduct
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Betaduct™ PVC Metric Narrow Open Slot Trunking
Betaduct PVC metric narrow open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Its restricted slot design enables the wire to be retained in the slot.
Available in 9 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C
Note
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Supplied with
Lid.
Betaduct™ Metric Slotted Trunking
Specifications
Attribute | Value |
---|---|
Width | 40 mm |
Depth | 40mm |
Trunking/Chain Type | Slotted Panel Trunking |
Colour | Grey |
Material | PVC |
Length | 2m |
Slot Type | Open |
Series | Betaduct Metric |
Standards Met | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR |