Better World
Schneider Electric Canalis KBA Slotted Trunking Lid - Open Slot, W25 mm x D30mm, L97.5mm
- RS Stock No.:
- 211-0367
- Mfr. Part No.:
- KBA40ZFG2
- Manufacturer:
- Schneider Electric
On back order for despatch 11/07/2024, delivery within 4 working days
Added
Price Each (In a Pack of 10)
HK$40.047
Units | Per unit | Per Pack* |
10 + | HK$40.047 | HK$400.47 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-0367
- Mfr. Part No.:
- KBA40ZFG2
- Manufacturer:
- Schneider Electric
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Schneider Canalis KBA clip and spacer cable duct is a 25mm wide duct for running adjacent circuits such as emergency lighting, low-current circuits, etc. It is equipped with a connection device.
It is Toxic heavy metal free
It is mercury free
It is mercury free
Specifications
Attribute | Value |
---|---|
Width | 25 mm |
Depth | 30mm |
Trunking/Chain Type | Slotted Trunking Lid |
Length | 97.5mm |
Slot Type | Open |
Fire Behaviour | Halogen Free |
Series | Canalis KBA |
Better World Verification | Green Premium |
Better World Product | Yes |