- RS Stock No.:
- 253-2574
- Mfr. Part No.:
- 7TCG054360R0216
- Manufacturer:
- ABB
On back order for despatch 25/06/2024, delivery within 3 working days
Added
Price Each (In a Pack of 10000)
HK$1.663
Units | Per unit | Per Pack* |
10000 + | HK$1.663 | HK$16,630.00 |
*price indicative |
- RS Stock No.:
- 253-2574
- Mfr. Part No.:
- 7TCG054360R0216
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB TY200-40-2 are red, nylon/polyamide 6.6 cable ties for indoor applications. It can withstand temperatures of up to 85°c or 185f.
Length of 204.72mm (8.06 inches)
Width of 3.556mm (0.140 inches)
Thickness of 1.17mm (0.046 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Width of 3.556mm (0.140 inches)
Thickness of 1.17mm (0.046 inches)
Tensile strength rating of 180 Newton's (40 pounds)
Specifications
Attribute | Value |
---|---|
Length | 204.7mm |
Width | 3.5 mm |
Colour | Red |
Material | Nylon 66 |
Type | Cable Tie |