- RS Stock No.:
- 253-1241
- Mfr. Part No.:
- 7TAG054360R0310
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 253-1241
- Mfr. Part No.:
- 7TAG054360R0310
- Manufacturer:
- ABB
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Product Details
The ABB TY400-120X-50 cable ties are made of black, nylon/polyamide 6.6 for temperatures up to 105°C or 220F. It is weather and ultraviolet resistant for indoor and outdoor applications. It has length of 374.65mm (14.75 inches), width of 7.595mm (0.299 inches) and has thickness of 1.90mm (0.075 inches).
Flexible and conduit support
Tensile strength rating of 540 Newton's (120 pounds)
Tensile strength rating of 540 Newton's (120 pounds)
Specifications
Attribute | Value |
---|---|
Length | 374.6mm |
Width | 7.5 mm |
Colour | Black |
Material | Nylon 66 |
Type | Cable Tray |