HellermannTyton Mixing Nozzle

Subtotal (1 unit)*

HK$10.10

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship
Units
Per unit
1 +HK$10.10

*price indicative

RS Stock No.:
123-7490
Mfr. Part No.:
435-00806 Gel-100 Mixing-Nozzle-PBD-CL/OG
Manufacturer:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Mixing Nozzle

COO (Country of Origin):
DE

HellermannTyton Two Component Gel-100 RELICON


The RELICON 100 is suitable for use with junction boxes in low voltage ranges. The junction boxes can be located in humid areas or in the ground.These cartridges can be used with a standard cartridge applicator gun.

Features and Benefits


Transparent

Removable

Saltwater resistant

Excellent flow properties

Soft elastic, vibration absorbing

Excellent insulating properties

Cures without developing heat

Non toxic

Silicone and isocyanate free

SVHC free

No hazardous substances

Can be disposed of with household waste once cured

Halogen Free

Strain Relief Two Component Silicone Religel


Note

Mixing nozzle can be purchased separately see RS Part Number 123-7490

Supplied with

Cartridge and mixing nozzle