- RS Stock No.:
- 289-2269
- Mfr. Part No.:
- AMALED20/CCT
- Manufacturer:
- Ansell
Available for back order.
Price Each
HK$160.05
Units | Per unit |
---|---|
1 + | HK$160.05 |
- RS Stock No.:
- 289-2269
- Mfr. Part No.:
- AMALED20/CCT
- Manufacturer:
- Ansell
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell CCT Selectable LED linklight with integral driver suitable for residential and hospitality applications. Its side mounted switch allows installer the choice of 3000K or 4000K colour temperature options. The moulded spine fitted with integral switch and fixed diffuser.
Non dimmable
IP20 degree protection
Linkable up to a maximum of twelve fittings
IP20 degree protection
Linkable up to a maximum of twelve fittings
Specifications
Attribute | Value |
---|---|
Lamp Type | LED |
Type | Cabinet Light |
Luminosity | 290 lm |
Cabinet Lighting Type | CCT Link Light |
Voltage Rating | 220/240 V |
Length | 220 mm |
Wattage | 3 W |
Colour Temperature | 3000/4000K |
Series | AMALED |