Allen Bradley Copper 141A Busbar, 690 V

Subtotal (1 unit)*

HK$5,404.17

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +HK$5,404.17

*price indicative

RS Stock No.:
250-259
Mfr. Part No.:
141A-BT11NZ
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Busbar

Rated Operational Voltage

690 V

Material

Copper

Number of Poles

2

Standards/Approvals

IEC/EN 61439-1:2011, RoHS, EN 60947-3+A2:2012, EN 60947-3+A1:2008, No 14, EN 60947-1+A1:2007, UL 508, CSA C22.2, EN 60947-1+A2:2011

Series

141A

Current Rating

1200 A

COO (Country of Origin):
FR
The Allen Bradley Double T Bus Bar is designed for high current applications, offering a capacity of 960 amps. It measures 2400 mm in length and is sold as a single unit per package. This bus bar provides reliable power distribution and is built for efficiency and durability in industrial electrical systems.

2.4 meters in length

Related links