- RS Stock No.:
- 663-1647
- Mfr. Part No.:
- SN74AVCH8T245PW
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 663-1647
- Mfr. Part No.:
- SN74AVCH8T245PW
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74AVCH Family, Texas Instruments
74AVCH Family
Specifications
Attribute | Value |
---|---|
Logic Family | AVC |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 24 |
Input Level | CMOS |
Output Level | CMOS |
Maximum High Level Output Current | -12mA |
Maximum Low Level Output Current | 12mA |
Maximum Propagation Delay Time @ Maximum CL | 6.8 ns @ 3.3 V |
Width | 4.4mm |
Minimum Operating Supply Voltage | 1.2 V |
Height | 1.15mm |
Maximum Operating Supply Voltage | 3.6 V |
Length | 7.8mm |
Dimensions | 7.8 x 4.4 x 1.15mm |
Minimum Operating Temperature | -40 °C |
Propagation Delay Test Condition | 15pF |
Maximum Operating Temperature | +85 °C |