- RS Stock No.:
- 662-7484
- Mfr. Part No.:
- SN74ABT245BDBR
- Manufacturer:
- Texas Instruments
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 662-7484
- Mfr. Part No.:
- SN74ABT245BDBR
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Logic Function | Bus Transceiver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 8 |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Input Level | TTL |
Output Level | TTL |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 3.5 ns @ 5 V |
Width | 5.3mm |
Length | 7.2mm |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Minimum Operating Temperature | -40 °C |
Height | 1.95mm |
Dimensions | 7.2 x 5.3 x 1.95mm |