- RS Stock No.:
- 217-7959
- Mfr. Part No.:
- QS32X245Q2G8
- Manufacturer:
- Renesas Electronics
Discontinued product
- RS Stock No.:
- 217-7959
- Mfr. Part No.:
- QS32X245Q2G8
- Manufacturer:
- Renesas Electronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
The Renesas Electronics QS32X245 provides a set of 16 high-speed CMOS TTL-compatible bus switches in a flow-through pinout. The low ON resistance of the QS32X245 allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise. QuickSwitch devices provide an order of magnitude faster speed than conventional logic devices. The QS32X245 operates at -40C to +85C.
Enhanced N channel FET with no inherent diode to Vcc
Dual '245 function
25 ohm resistor for low noise
Low propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
TTL-compatible control inputs
Available in 40-pin QVSOP package
Dual '245 function
25 ohm resistor for low noise
Low propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
TTL-compatible control inputs
Available in 40-pin QVSOP package
Specifications
Attribute | Value |
---|---|
Logic Family | CMOS |
Configuration | 2 x 1:1 |
Number of Elements per Chip | 18 |
Number of Inputs per Chip | 34 |
Number of Outputs per Chip | 32 |
Package Type | QVSOP |
Pin Count | 40 |