TE Connectivity Insulated Male Bullet Connector, 0.5mm² to 2.27mm², 20AWG to 14AWG, 4mm Bullet diameter
- RS Stock No.:
- 712-1684
- Mfr. Part No.:
- 170002-5
- Manufacturer:
- TE Connectivity
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 712-1684
- Mfr. Part No.:
- 170002-5
- Manufacturer:
- TE Connectivity
Product overview and Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Crimp Bullet Connectors
Shur Plugs and Shur Plug Receptacles
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Overall Length | 19.3mm |
Gender | Male |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 2.27mm² |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Bullet Diameter | 4mm |
Shrouded/Unshrouded | Shrouded |
Contact Material | Brass |