- RS Stock No.:
- 289-2248
- Mfr. Part No.:
- AGAMLED/M3
- Manufacturer:
- Ansell
Available for back order.
Price Each
HK$949.41
Units | Per unit |
---|---|
1 + | HK$949.41 |
- RS Stock No.:
- 289-2248
- Mfr. Part No.:
- AGAMLED/M3
- Manufacturer:
- Ansell
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Ansell LED Light is an ultra slim modern polycarbonate wall or ceiling light is designed for use in education and residential applications as well as ancillary areas. It features a matt white finish on both the body and diffuser, with an optional chrome trim ring available for added aesthetic appeal. With rear fixing bracket and terminal housing for ease of installation.
Non dimmable
IP54 degree protection
IK09 degree protection
Class 2 protection class
IP54 degree protection
IK09 degree protection
Class 2 protection class
Specifications
Attribute | Value |
---|---|
Type | Bulkhead |
Shape | Round |
Wattage | 18 W |
Voltage Rating | 220/240 V |
Lamp Type | LED |
Luminosity | 1700 lm |
Lamp Supplied | Yes |
Series | AGAMLED |
IP Rating | IP54 |