- RS Stock No.:
- 801-6738
- Mfr. Part No.:
- NB3F8L3005CMNTBG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-6738
- Mfr. Part No.:
- NB3F8L3005CMNTBG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | LVCMOS |
Logic Function | Buffer |
Number of Channels | 6 |
Schmitt Trigger Input | No |
Input Type | Differential |
Output Type | Single Ended |
Polarity | Inverting, Non-Inverting |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 24 |
Dimensions | 4 x 4 x 0.85mm |
Maximum Operating Supply Voltage | 4.6 V |
Minimum Operating Temperature | -40 °C |
Height | 0.85mm |
Width | 4mm |
Maximum Operating Temperature | +85 °C |
Length | 4mm |