- RS Stock No.:
- 801-6735
- Mfr. Part No.:
- NB3N1200KMNG
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 801-6735
- Mfr. Part No.:
- NB3N1200KMNG
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Clock Buffers, ON Semiconductor
Clock Generators/Buffers
Specifications
Attribute | Value |
---|---|
Logic Family | HCSL |
Logic Function | Buffer |
Number of Channels | 1 |
Schmitt Trigger Input | No |
Input Type | Single Ended |
Output Type | Differential |
Mounting Type | Surface Mount |
Package Type | QFN |
Pin Count | 64 |
Maximum High Level Output Current | -1mA |
Maximum Low Level Output Current | 1mA |
Dimensions | 9 x 9 x 0.95mm |
Maximum Operating Supply Voltage | 3.465 V |
Length | 9mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Width | 9mm |
Height | 0.95mm |
Minimum Operating Supply Voltage | 3.135 V |