- RS Stock No.:
- 171-3096
- Mfr. Part No.:
- TC7WZ125FU
- Manufacturer:
- Toshiba
Discontinued product
- RS Stock No.:
- 171-3096
- Mfr. Part No.:
- TC7WZ125FU
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Wide operating temperature range: Topr = -40 to 85
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
High output current: ±24 mA (min) at VCC = 3.0 V
Super high speed operation: tPZL = 2.6 ns (typ.) at VCC = 5.0 V, CL = 50 pF
Operation voltage range: VCC = 1.65 to 5.5 V
5.5 V tolerant inputs
5.5 V power down protection output
Matches the performance of TC74LCX series when operated at 3.3 V VCC
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOT-505 |
Pin Count | 8 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 11.5 ns @ 15 pF |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 2.9 x 2.8 x 1.1mm |
Length | 2.9mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Supply Voltage | 1.65 V |
Minimum Operating Temperature | -40 °C |
Width | 2.8mm |
Propagation Delay Test Condition | 15pF |
Height | 1.1mm |