- RS Stock No.:
- 155-9342
- Mfr. Part No.:
- LTC4300A-1IMS8#PBF
- Manufacturer:
- Analog Devices
Discontinued product
- RS Stock No.:
- 155-9342
- Mfr. Part No.:
- LTC4300A-1IMS8#PBF
- Manufacturer:
- Analog Devices
Product overview and Technical data sheets
Legislation and Compliance
Product Details
I²C and SMBus Bus Buffers and Accelerators, Linear Technology
Interface, Linear Technology
Specifications
Attribute | Value |
---|---|
Logic Family | LTC |
Mounting Type | Surface Mount |
Package Type | MSOP |
Pin Count | 8 |
Maximum Propagation Delay Time @ Maximum CL | ±75ns |
Dimensions | 3 x 3 x 0.86mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 3mm |
Maximum Operating Temperature | +85 °C |
Height | 0.86mm |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2.7 V |
Width | 3mm |