- RS Stock No.:
- 527-631
- Mfr. Part No.:
- SN74ABT126D
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 527-631
- Mfr. Part No.:
- SN74ABT126D
- Manufacturer:
- Texas Instruments
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74ABT Family, Texas Instruments
Advanced BiCMOS logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input LVTTL/TTL, Output TTL
74ABT Family
Specifications
Attribute | Value |
---|---|
Logic Family | ABT |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 14 |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 64mA |
Maximum Propagation Delay Time @ Maximum CL | 5.1 ns @ 5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Height | 1.58mm |
Minimum Operating Temperature | -40 °C |
Length | 8.65mm |
Maximum Operating Temperature | +85 °C |
Propagation Delay Test Condition | 50pF |
Width | 3.91mm |
Minimum Operating Supply Voltage | 4.5 V |