- RS Stock No.:
- 177-0917
- Mfr. Part No.:
- MIC4575WU
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-0917
- Mfr. Part No.:
- MIC4575WU
- Manufacturer:
- Microchip
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The MIC4575 is a series of easy to use fixed and adjustable BiCMOS step-down (buck) switch-mode voltage regulators. The 200kHz MIC4575 duplicates the pinout and function of the 52kHz LM2575. The higher switching frequency may allow up to a 2:1 reduction in output filter inductor size.The MIC4575 is available in 3.3V, and 5V fixed output versions or a 1.23V to 20V adjustable output version. Both versions are capable of driving a 1A load with excellent line and load regulation.The feedback voltage is guaranteed to ±2% tolerance for adjustable versions, and the output voltage is guaranteed to ±3% for fixed versions, within specified voltages and load conditions.
Fixed 200kHz operation
3.3V, 5V, and adjustable output versions
Voltage over specified line and load conditions:
Fixed version: ±3% max. output voltage
Adjustable version: ±2% max. feedback voltage
Guaranteed 1A switch current
Fixed 200kHz operation
3.3V, 5V, and adjustable output versions
3.3V, 5V, and adjustable output versions
Voltage over specified line and load conditions:
Fixed version: ±3% max. output voltage
Adjustable version: ±2% max. feedback voltage
Guaranteed 1A switch current
Fixed 200kHz operation
3.3V, 5V, and adjustable output versions
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 1A |
Maximum Output Voltage | 24 V |
Regulator Function | Buck Regulator |
Minimum Output Voltage | 1.23 V |
Minimum Input Voltage | 4 V |
Maximum Input Voltage | 24 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 5 |
Maximum Switching Frequency | 200 kHz |
Package Type | TO-263 |
Switching Regulator | Yes |
Height | 4.59mm |
Minimum Operating Temperature | -40 °C |
Width | 9.16mm |
Dimensions | 10.66 x 9.16 x 4.59mm |
Efficiency | 75% |
Length | 10.66mm |
Maximum Operating Temperature | +85 °C |