- RS Stock No.:
- 168-5785
- Mfr. Part No.:
- L4972AD
- Manufacturer:
- STMicroelectronics
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 168-5785
- Mfr. Part No.:
- L4972AD
- Manufacturer:
- STMicroelectronics
Product overview and Technical data sheets
Legislation and Compliance
Product Details
DC-DC Switching Converters, Step-Down Regulators, STMicroelectronics
STs monolithic switching regulators offer high input-voltage capability, and deliver output currents up to 4A, with high switching frequency.
Switching Voltage Regulators, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 2A |
Maximum Output Voltage | 40 V |
Regulator Function | Buck Controller |
Minimum Output Voltage | 5.1 V |
Minimum Input Voltage | 15 V |
Maximum Input Voltage | 50 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Maximum Switching Frequency | 200 kHz |
Pin Count | 20 |
Package Type | SOIC |
Switching Regulator | Yes |
Line Regulation | 30 mV |
Load Regulation | 20 mV |
Length | 13mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Efficiency | 90% |
Width | 7.6mm |
Dimensions | 13 x 7.6 x 2.35mm |
Height | 2.35mm |