- RS Stock No.:
- 756-0574
- Mfr. Part No.:
- HN1A01F-Y(TE85L,F)
- Manufacturer:
- Toshiba
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 756-0574
- Mfr. Part No.:
- HN1A01F-Y(TE85L,F)
- Manufacturer:
- Toshiba
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
General Purpose PNP Transistors, Toshiba
Bipolar Transistors, Toshiba
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 150 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SM |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Isolated |
Maximum Collector Base Voltage | -50 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 80 MHz |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.9 x 1.6 x 1.1mm |
Maximum Operating Temperature | +125 °C |