- RS Stock No.:
- 153-0738
- Mfr. Part No.:
- PHPT60410NYX
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 153-0738
- Mfr. Part No.:
- PHPT60410NYX
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Low VCEsat (BISS) power transistors single, Meeting the challenges of high efficiency operation, In high power systems, energy efficient operation can be just as important as for low power applications. By minimizing power consumption and heat dissipation, our BISS solutions help you meet this design challenge.
40 V, 10 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement: PHPT60410PY
High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified.
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Motor drive
Relay replacement
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 10 A |
Maximum Collector Emitter Voltage | 40 V |
Package Type | LFPAK56, SOT669 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 25 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 7 V |
Maximum Operating Frequency | 128 MHz |
Pin Count | 4 + Tab |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +175 °C |
Dimensions | 5 x 4.1 x 1.05mm |