- RS Stock No.:
- 707-4269
- Mfr. Part No.:
- DSA7003S0L
- Manufacturer:
- Panasonic
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 707-4269
- Mfr. Part No.:
- DSA7003S0L
- Manufacturer:
- Panasonic
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
General Purpose PNP Transistors, Panasonic
Bipolar Transistors, Panasonic
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | MiniP3 F2 B |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1 W |
Transistor Configuration | Single |
Maximum Collector Base Voltage | -60 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 120 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 4.5 x 2.5 x 1.5mm |