- RS Stock No.:
- 664-1275
- Mfr. Part No.:
- 2SA1523-AC
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$2.42
Units | Per unit | Per Pack* |
5 - 45 | HK$2.42 | HK$12.10 |
50 - 195 | HK$2.02 | HK$10.10 |
200 - 495 | HK$1.71 | HK$8.55 |
500 - 995 | HK$1.41 | HK$7.05 |
1000 + | HK$1.21 | HK$6.05 |
*price indicative |
- RS Stock No.:
- 664-1275
- Mfr. Part No.:
- 2SA1523-AC
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Digital Transistors, Sanyo
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SPA |
Mounting Type | Through Hole |
Maximum Power Dissipation | 300 mW |
Maximum Emitter Base Voltage | -6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 4 x 2.2 x 3mm |
Typical Resistor Ratio | 1 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 4.7 kΩ |