- RS Stock No.:
- 663-9008
- Mfr. Part No.:
- CPH5506-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 10)
HK$2.02
Units | Per unit | Per Pack* |
10 - 40 | HK$2.02 | HK$20.20 |
50 - 190 | HK$1.72 | HK$17.20 |
200 - 490 | HK$1.41 | HK$14.10 |
500 - 990 | HK$1.21 | HK$12.10 |
1000 + | HK$1.01 | HK$10.10 |
*price indicative |
- RS Stock No.:
- 663-9008
- Mfr. Part No.:
- CPH5506-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Small Signal Dual Bipolar Transistors, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN + PNP |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | 30 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 1.2 W |
Maximum Collector Base Voltage | 40 V |
Maximum Emitter Base Voltage | 5 V |
Maximum Operating Frequency | 500 MHz |
Pin Count | 5 |
Number of Elements per Chip | 2 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.6 x 0.9mm |