- RS Stock No.:
- 663-8759
- Mfr. Part No.:
- 2SC6064-AN
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$3.44
Units | Per unit | Per Pack* |
5 - 45 | HK$3.44 | HK$17.20 |
50 - 195 | HK$2.83 | HK$14.15 |
200 - 495 | HK$2.33 | HK$11.65 |
500 - 995 | HK$1.92 | HK$9.60 |
1000 + | HK$1.62 | HK$8.10 |
*price indicative |
- RS Stock No.:
- 663-8759
- Mfr. Part No.:
- 2SC6064-AN
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 2 A |
Maximum Collector Emitter Voltage | 50 V |
Package Type | NMP |
Mounting Type | Through Hole |
Maximum Power Dissipation | 900 mW |
Maximum Collector Base Voltage | 80 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 420 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 6.9 x 2.5 x 4.5mm |
Maximum Operating Temperature | +150 °C |