- RS Stock No.:
- 663-8730
- Mfr. Part No.:
- 2SC5707-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 663-8730
- Mfr. Part No.:
- 2SC5707-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
Product Details
NPN Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 8 A |
Maximum Collector Emitter Voltage | 100 V |
Package Type | TP FA |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 15 W |
Maximum Collector Base Voltage | 100 V |
Maximum Emitter Base Voltage | 6 V |
Maximum Operating Frequency | 330 MHz |
Pin Count | 4 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 6.5 x 5.5 x 2.3mm |