- RS Stock No.:
- 663-8412
- Mfr. Part No.:
- CPH3115-TL-E
- Manufacturer:
- Sanyo
The image is for reference only, please refer to product details and specifications
Available for back order.
Added
Price Each (In a Pack of 5)
HK$2.83
Units | Per unit | Per Pack* |
5 - 45 | HK$2.83 | HK$14.15 |
50 - 195 | HK$2.32 | HK$11.60 |
200 - 495 | HK$1.92 | HK$9.60 |
500 - 995 | HK$1.62 | HK$8.10 |
1000 + | HK$1.31 | HK$6.55 |
*price indicative |
- RS Stock No.:
- 663-8412
- Mfr. Part No.:
- CPH3115-TL-E
- Manufacturer:
- Sanyo
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
PNP Small-Signal Transistor, Sanyo
Bipolar Transistors, Sanyo
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | 1.5 A |
Maximum Collector Emitter Voltage | -30 V |
Package Type | CPH |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 900 mW |
Maximum Collector Base Voltage | -30 V |
Maximum Emitter Base Voltage | -5 V |
Maximum Operating Frequency | 450 MHz |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 2.9 x 1.6 x 0.9mm |